68.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF5568K1FKE36

DigiKey Part Number
56-CCF5568K1FKE36TR-ND - Tape & Reel (TR)
56-CCF5568K1FKE36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF5568K1FKE36
Description
CCF-55 68.1K 1% T-1 E36 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 165°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.917
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10000 €1,00 €
250,08400 €2,10 €
500,07380 €3,69 €
1000,06540 €6,54 €
2500,05612 €14,03 €
5000,05026 €25,13 €
1.0000,04529 €45,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03717 €185,85 €
10.0000,03421 €342,10 €
15.0000,03269 €490,35 €
25.0000,03098 €774,50 €
35.0000,02995 €1.048,25 €
50.0000,02895 €1.447,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €