0.036 µF Film Capacitor 63V 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241743603

DigiKey Part Number
BC2105-ND
Manufacturer
Manufacturer Product Number
BFC241743603
Description
CAP FILM 0.036UF 2% 160VDC RAD
Customer Reference
Detailed Description
0.036 µF Film Capacitor 63V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC241743603 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Capacitance
Tolerance
±2%
Voltage Rating - AC
63V
Voltage Rating - DC
160V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 12.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5001,43020 €2.145,30 €
Manufacturers Standard Package
Unit Price without VAT:1,43020 €
Unit Price with VAT:1,67333 €