Parametric Equivalent

BFC238672184 | |
|---|---|
DigiKey Part Number | BFC238672184-ND |
Manufacturer | |
Manufacturer Product Number | BFC238672184 |
Description | CAP FILM 0.18UF 10% 2.5KVDC SCRW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6 mOhms |
Mfr | Operating Temperature -50°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.732" L x 0.866" W (44.00mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.496" (38.00mm) |
Tolerance ±10% | Termination Screw Terminals |
Voltage Rating - AC 900V | Lead Spacing 0.894" (22.70mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications Snubber |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238670184 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238670184-ND | 16,69333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 16,69333 € | 701,12 € |
| Unit Price without VAT: | 16,69333 € |
|---|---|
| Unit Price with VAT: | 19,53120 € |


