BFC238320334 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,76350 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,82192 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,50280 €
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 1,93000 €
Datasheet
0.33 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238320334

DigiKey Part Number
BC1864-ND
Manufacturer
Manufacturer Product Number
BFC238320334
Description
CAP FILM 0.33UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC238320334 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.220" L x 0.433" W (31.00mm x 11.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,57000 €3,57 €
102,58600 €25,86 €
502,13840 €106,92 €
1001,98730 €198,73 €
5001,70840 €854,20 €
1.0001,61327 €1.613,27 €
2.5001,50586 €3.764,65 €
5.0001,43646 €7.182,30 €
Manufacturers Standard Package
Unit Price without VAT:3,57000 €
Unit Price with VAT:4,17690 €