
BFC237151103 | |
|---|---|
DigiKey Part Number | BC1726-ND |
Manufacturer | |
Manufacturer Product Number | BFC237151103 |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237151103 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.300" (7.62mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237051103 | Vishay Beyschlag/Draloric/BC Components | 2.461 | BC1660-ND | 0,61000 € | Similar |
| BFC237251103 | Vishay Beyschlag/Draloric/BC Components | 520 | BC1750-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45900 € | 4,59 € |
| 50 | 0,35380 € | 17,69 € |
| 100 | 0,32160 € | 32,16 € |
| 500 | 0,26696 € | 133,48 € |
| 1.000 | 0,25007 € | 250,07 € |
| 3.000 | 0,22920 € | 687,60 € |
| 5.000 | 0,22148 € | 1.107,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

