10000 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237058103

DigiKey Part Number
56-BFC237058103TR-ND - Tape & Reel (TR)
56-BFC237058103CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BFC237058103
Description
CAP FILM 10000PF 10% 400VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.200" (5.08mm)
Applications
Automotive
Ratings
AEC-Q200
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.099
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28600 €2,86 €
500,21500 €10,75 €
1000,19310 €19,31 €
5000,15626 €78,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,13665 €204,97 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €