BFC236752393 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,64795 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,46875 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,19017 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,17448 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,18871 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,18314 €
Datasheet
0.039 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC236752393

DigiKey Part Number
BFC236752393-ND
Manufacturer
Manufacturer Product Number
BFC236752393
Description
CAP FILM 0.039UF 5% 400VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2500,63497 €793,71 €
Manufacturers Standard Package
Unit Price without VAT:0,63497 €
Unit Price with VAT:0,74291 €