
BFC233920334 | |
|---|---|
DigiKey Part Number | BC2589-ND |
Manufacturer | |
Manufacturer Product Number | BFC233920334 |
Description | CAP FILM 0.33UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233920334 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233820334 | Vishay Beyschlag/Draloric/BC Components | 1.395 | BC1613-ND | 1,37000 € | Direct |
| BFC233922334 | Vishay Beyschlag/Draloric/BC Components | 380 | BFC233922334-ND | 1,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,93400 € | 9,34 € |
| 50 | 0,74700 € | 37,35 € |
| 100 | 0,68940 € | 68,94 € |
| 750 | 0,57360 € | 430,20 € |
| 1.500 | 0,54669 € | 820,03 € |
| 3.000 | 0,52452 € | 1.573,56 € |
| 5.250 | 0,50951 € | 2.674,93 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,63800 € |

