Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233827154 | |
|---|---|
DigiKey Part Number | BFC233827154-ND |
Manufacturer | |
Manufacturer Product Number | BFC233827154 |
Description | CAP FILM 0.15UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620154 | Vishay Beyschlag/Draloric/BC Components | 728 | BFC233620154-ND | 1,20000 € | Parametric Equivalent |
| BFC233623154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233623154-ND | 1,21003 € | Parametric Equivalent |
| BFC233626154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626154-ND | 1,10610 € | Parametric Equivalent |
| BFC233820154 | Vishay Beyschlag/Draloric/BC Components | 2.119 | BC1605-ND | 1,40000 € | Parametric Equivalent |
| BFC233822154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822154-ND | 0,89985 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,90054 € | 720,43 € |
| Unit Price without VAT: | 0,90054 € |
|---|---|
| Unit Price with VAT: | 1,05363 € |




