Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233826153 | |
|---|---|
DigiKey Part Number | 222233826153-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC233826153 |
Description | CAP FILM 0.015UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,91767 € | 1.147,09 € |
| Unit Price without VAT: | 0,91767 € |
|---|---|
| Unit Price with VAT: | 1,07367 € |



