
AC03000003009JACCS | |
|---|---|
DigiKey Part Number | 56-AC03000003009JACCSCT-ND - Cut Tape (CT) 56-AC03000003009JACCSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000003009JACCS |
Description | AC03-CS 30R 5% AC G63-CD1281 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.512" L (6.00mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,36560 € | 9,14 € |
| 50 | 0,32620 € | 16,31 € |
| 100 | 0,29240 € | 29,24 € |
| 250 | 0,25532 € | 63,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23674 € | 118,37 € |
| 1.000 | 0,21661 € | 216,61 € |
| 1.500 | 0,20627 € | 309,41 € |
| 2.500 | 0,19458 € | 486,45 € |
| 3.500 | 0,18761 € | 656,63 € |
| 5.000 | 0,18080 € | 904,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

