New at DigiKey
1 Ohms ±5% 1.1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC01000001008JACCS

DigiKey Part Number
56-AC01000001008JACCSCT-ND - Cut Tape (CT)
56-AC01000001008JACCSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC01000001008JACCS
Description
AC01-CS 1R0 5% AC G63-CD1400
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 1.1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.433" L (5.00mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,45600 €4,56 €
250,38880 €9,72 €
500,34680 €17,34 €
1000,31090 €31,09 €
2500,27172 €67,93 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,25208 €126,04 €
1.0000,23079 €230,79 €
1.5000,21984 €329,76 €
2.5000,20745 €518,62 €
3.5000,20007 €700,25 €
5.0000,19286 €964,30 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €