A393M20X7RK5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,38248 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,38500 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,10483 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15829 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,18955 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10985 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13127 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,12538 €
Datasheet
0.039 µF ±20% 200V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A393M20X7RK5TAA

DigiKey Part Number
A393M20X7RK5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A393M20X7RK5TAA
Description
CAP CER 0.039UF 200V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.039 µF ±20% 200V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A393M20X7RK5TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.118" Dia x 0.197" L (3.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.0000,38248 €5.354,72 €
Unit Price without VAT:0,38248 €
Unit Price with VAT:0,44750 €