A333K15X7RF5UAA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,15292 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,19808 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 11.374
Unit Price: 0,25000 €
Datasheet

Similar


KEMET
In Stock: 9.547
Unit Price: 0,37000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,06232 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,12765 €
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A333K15X7RF5UAA

DigiKey Part Number
A333K15X7RF5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A333K15X7RF5UAA
Description
CAP CER 0.033UF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A333K15X7RF5UAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
12.0000,05067 €608,04 €
Unit Price without VAT:0,05067 €
Unit Price with VAT:0,05928 €