A103M15X7RF5TAA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 65.234
Unit Price: 0,19000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 500
Unit Price: 0,25000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 29.090
Unit Price: 0,29000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 19.659
Unit Price: 0,25000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06375 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03542 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,06078 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14383 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14032 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09663 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09663 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08297 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08905 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08276 €
Datasheet
10000 pF ±20% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A103M15X7RF5TAA

DigiKey Part Number
56-A103M15X7RF5TAATR-ND - Tape & Reel (TR)
56-A103M15X7RF5TAACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A103M15X7RF5TAA
Description
CAP CER 10000PF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12700 €1,27 €
500,09200 €4,60 €
1000,08100 €8,10 €
5000,06258 €31,29 €
1.0000,05692 €56,92 €
2.5000,05095 €127,38 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,04453 €311,71 €
14.0000,04192 €586,88 €
21.0000,04061 €852,81 €
35.0000,03916 €1.370,60 €
49.0000,03831 €1.877,19 €
70.0000,03750 €2.625,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €