
W 100 C - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-W100C-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | W 100 C - 8 OHM |
Description | SPEAKER WOOFER 30W 8 OHM 84DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 30 W 65 Hz ~ 11 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 65 Hz ~ 11 kHz | |
Frequency - Self Resonant | 60Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1m | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 30 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 4.409" Dia (112.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,16000 € | 36,16 € |
| 16 | 26,77563 € | 428,41 € |
| 32 | 24,91875 € | 797,40 € |
| 64 | 23,21938 € | 1.486,04 € |
| 112 | 21,95214 € | 2.458,64 € |
| 256 | 21,94531 € | 5.618,00 € |
| Unit Price without VAT: | 36,16000 € |
|---|---|
| Unit Price with VAT: | 42,30720 € |






