



R 10 S TE - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-R10STE-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | R 10 S TE - 8 OHM |
Description | SPEAKER 8OHM 20W TOP PORT 90DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 20 W 100 Hz ~ 13 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | R 10 S TE - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 13 kHz | |
Frequency - Self Resonant | 160Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 4.016" L x 4.016" W (102.00mm x 102.00mm) | |
Height - Seated (Max) | 1.417" (36.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 € | 12,48 € |
| 10 | 9,62800 € | 96,28 € |
| 25 | 8,72200 € | 218,05 € |
| 60 | 7,95233 € | 477,14 € |
| 120 | 7,40225 € | 888,27 € |
| 300 | 6,74570 € | 2.023,71 € |
| 540 | 6,58359 € | 3.555,14 € |
| Unit Price without VAT: | 12,48000 € |
|---|---|
| Unit Price with VAT: | 14,60160 € |


