
PAW 46 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-PAW46-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | PAW 46 - 8 OHM |
Description | SPEAKER 8OHM 700W TOP PORT 93DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Woofer Speaker 700 W 29 Hz ~ 3.2 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | PAW 46 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | Woofer | |
Frequency Range | 29 Hz ~ 3.2 kHz | |
Frequency - Self Resonant | 29Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 W | |
Power - Max | 1 kW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | 18.110" Dia (460.00mm) | |
Height - Seated (Max) | 7.953" (202.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,74000 € | 293,74 € |
| Unit Price without VAT: | 293,74000 € |
|---|---|
| Unit Price with VAT: | 343,67580 € |




