
K 50 WPT - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-K50WPT-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 50 WPT - 8 OHM |
Description | SPEAKER 8OHM 2W TOP PORT 84DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 180 Hz ~ 17 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | K 50 WPT - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 180 Hz ~ 17 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 10 | 6,08400 € | 60,84 € |
| 25 | 5,50400 € | 137,60 € |
| 50 | 5,11000 € | 255,50 € |
| 100 | 4,75040 € | 475,04 € |
| 300 | 4,24243 € | 1.272,73 € |
| 600 | 3,95655 € | 2.373,93 € |
| 1.200 | 3,92649 € | 4.711,79 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,26640 € |











