8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 20 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K 40 SQ - 8 OHM

DigiKey Part Number
2056-K40SQ-8OHM-ND
Manufacturer
Manufacturer Product Number
K 40 SQ - 8 OHM
Description
SPEAKER 8OHM 500MW TOP PORT 82DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
K 40 SQ - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
Packaging
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
300 Hz ~ 20 kHz
Frequency - Self Resonant
520Hz
Impedance
8 Ohms
Efficiency - dBA
82.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
1 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
-
Ingress Protection
-
Termination
Solder Pads
Size / Dimension
1.575" L x 1.575" W (40.00mm x 40.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,75000 €7,75 €
105,95100 €59,51 €
255,38320 €134,58 €
504,99760 €249,88 €
1004,64560 €464,56 €
3604,07258 €1.466,13 €
7203,82967 €2.757,36 €
Manufacturers Standard Package
Unit Price without VAT:7,75000 €
Unit Price with VAT:9,06750 €