
CERAMIC RESISTOR 10W/ 2,2 OHM | |
|---|---|
DigiKey Part Number | 2056-CERAMICRESISTOR10W/22OHM-ND |
Manufacturer | |
Manufacturer Product Number | CERAMIC RESISTOR 10W/ 2,2 OHM |
Description | RES 2.2 OHM 10W AXIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms 10W Through Hole Resistor Axial Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | - | |
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 1.890" L x 0.394" W (48.00mm x 10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,83316 € | 208,29 € |
| Unit Price without VAT: | 0,83316 € |
|---|---|
| Unit Price with VAT: | 0,97480 € |

