
VTX-DB2 | |
|---|---|
DigiKey Part Number | 6453-VTX-DB2-ND |
Manufacturer | |
Manufacturer Product Number | VTX-DB2 |
Description | PROAUDIO D.I. BOX 11.5 : 1 +1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 140k Impedance Primary Ohms 150k Impedance Secondary Ohms 11.5:1 Audio Transformer Through Hole |
Datasheet | Datasheet |
Category | DC Resistance (DCR) - Secondary 67Ohm |
Manufacturer Vigortronix | Transformer Type General Purpose |
Series | Voltage - Isolation 250V |
Packaging Box | Insertion Loss 0.7dB |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Turns Ratio - Primary:Secondary 11.5:1 | Mounting Type Through Hole |
Impedance - Primary (Ohms) 140k | Size / Dimension 1.149" L x 0.972" W (29.20mm x 24.70mm) |
Impedance - Secondary (Ohms) 150k | Height - Seated (Max) 0.945" (24.00mm) |
DC Resistance (DCR) - Primary 3.3kOhm | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,14000 € | 30,14 € |
| 10 | 27,12000 € | 271,20 € |
| 25 | 25,99320 € | 649,83 € |
| 50 | 25,16900 € | 1.258,45 € |
| 100 | 24,36820 € | 2.436,82 € |
| 250 | 23,34532 € | 5.836,33 € |
| Unit Price without VAT: | 30,14000 € |
|---|---|
| Unit Price with VAT: | 35,26380 € |


