Intermediate Bus Converter DC DC Converter 1 Output 9.5 ~ 13.75V 32A 38V - 55V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IB048E120T32N1-00

DigiKey Part Number
1102-1121-ND
Manufacturer
Manufacturer Product Number
IB048E120T32N1-00
Description
DC DC CONVERTER 9.5-13.75V 300W
Customer Reference
Detailed Description
Intermediate Bus Converter DC DC Converter 1 Output 9.5 ~ 13.75V 32A 38V - 55V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Intermediate Bus Converter
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
55V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
32A
Power (Watts)
300 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
97.5%
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.30" L x 0.90" W x 0.38" H (58.4mm x 22.9mm x 9.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.