
VL-EPME-51EAP-16 | |
|---|---|
DigiKey Part Number | 1241-VL-EPME-51EAP-16-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPME-51EAP-16 |
Description | SBC 2.9GHZ 4 CORE 16GB/16GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz, 2.9GHz 4 Core 16GB/16GB RAM Intel Core i3-9100HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Core i3-9100HL | |
Speed | 1.6GHz, 2.9GHz | |
Number of Cores | 4 | |
Power (Watts) | 23.9 W | |
Cooling Type | Heat Plate | |
Size / Dimension | 3.540" x 3.780" (89.91mm x 96.01mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PCie/104 ThreeBank, PCIe, 12C | |
RAM Capacity/Installed | 16GB/16GB | |
Storage Interface | SATA 3.0, NVMe SSD | |
Video Outputs | DP (2) | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (4), USB 3.1 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.934,65000 € | 2.934,65 € |
| Unit Price without VAT: | 2.934,65000 € |
|---|---|
| Unit Price with VAT: | 3.433,54050 € |


