Current Sensor 100mA 1 Channel Current Transducer Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOBLOCK I-ST-1C (100MA 10V)

DigiKey Part Number
1780-ISOBLOCKI-ST-1C(100MA10V)-ND
Manufacturer
Manufacturer Product Number
ISOBLOCK I-ST-1C (100MA 10V)
Description
CURRENT SENSOR TRANSDUCER 100MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Current Sensor 100mA 1 Channel Current Transducer Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
For Measuring
-
Sensor Type
Current - Sensing
Number of Channels
1
Output
Open Collector
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
±0.2%
Voltage - Supply
9V ~ 28VDC
Response Time
5µs
Current - Supply (Max)
-
Operating Temperature
-25°C ~ 65°C
Grade
-
Qualification
-
Polarization
-
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1431,54000 €431,54 €
Manufacturers Standard Package
Unit Price without VAT:431,54000 €
Unit Price with VAT:504,90180 €