
CG1-220/12 | |
|---|---|
DigiKey Part Number | V1221-ND |
Manufacturer | |
Manufacturer Product Number | CG1-220/12 |
Description | CARD GUIDE 220MMX.062 12PCS/PKG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, Snap-In Mount, 8.661" (219.99mm) Customizing Card Rack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plastic, Snap-In Mount, 8.661" (219.99mm) | |
For Use With/Related Products | Customizing Card Rack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 € | 27,51 € |
| Unit Price without VAT: | 27,51000 € |
|---|---|
| Unit Price with VAT: | 32,18670 € |

