cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCK400-3U

Digi-Key Part Number
CCK400-3U-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
CCK400-3U
Supplier
Description
SUBRACK KIT,DIN, 3U X400MM,FRAME
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
- Subrack Kit 3U = 5.250" (133.35mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Bulk
Part Status
Active
Type
Subrack Kit
Size / Dimension
15.750" L x 19.000" W (400.05mm x 482.60mm)
Height
3U = 5.250" (133.35mm)
Card Size Range
3.937" H x 13.390" L (100.00mm x 340.11mm)
Guide Method
Card Guide
Material
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9403.90.8041
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1223,32000 €223,32 €
Additional Resources
AttributeDescription
Standard Package1