
8020J1 | |
|---|---|
DigiKey Part Number | 8020J1-ND |
Manufacturer | |
Manufacturer Product Number | 8020J1 |
Description | PLUGBOARD HARD METRIC PTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plugboard, Hard Metric Plated Through Hole (PTH) Pad Per Hole (Round) 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Plating Plated Through Hole (PTH) |
Manufacturer Vector Electronics | Pitch 0.039" (1.00mm) |
Series | Circuit Pattern Pad Per Hole (Round) |
Packaging Bulk | Hole Diameter 0.025" (0.64mm) |
Part Status Active | Size / Dimension 6.30" L x 3.94" W (160.0mm x 100.1mm) |
Proto Board Type Plugboard, Hard Metric | Board Thickness 0.062" (1.57mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,97000 € | 41,97 € |
| Unit Price without VAT: | 41,97000 € |
|---|---|
| Unit Price with VAT: | 49,10490 € |

