
169P79WE | |
|---|---|
DigiKey Part Number | V1007-ND |
Manufacturer | |
Manufacturer Product Number | 169P79WE |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 17.00" L x 8.00" W (431.8mm x 203.2mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 € | 34,62 € |
| 5 | 30,36400 € | 151,82 € |
| 10 | 28,84200 € | 288,42 € |
| 25 | 27,07360 € | 676,84 € |
| 50 | 25,89620 € | 1.294,81 € |
| 100 | 24,84090 € | 2.484,09 € |
| 250 | 23,61092 € | 5.902,73 € |
| Unit Price without VAT: | 34,62000 € |
|---|---|
| Unit Price with VAT: | 40,50540 € |


