
169P44XXXP | |
|---|---|
DigiKey Part Number | V1005-ND |
Manufacturer | |
Manufacturer Product Number | 169P44XXXP |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 17.00" L x 4.50" W (431.6mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,41000 € | 19,41 € |
| 5 | 16,90400 € | 84,52 € |
| 10 | 16,01100 € | 160,11 € |
| 25 | 14,97360 € | 374,34 € |
| 50 | 14,28380 € | 714,19 € |
| 100 | 13,66530 € | 1.366,53 € |
| 250 | 12,94504 € | 3.236,26 € |
| 500 | 12,46504 € | 6.232,52 € |
| Unit Price without VAT: | 19,41000 € |
|---|---|
| Unit Price with VAT: | 22,70970 € |


