Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM823SS

DigiKey Part Number
3351-UM823SSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UM823SS
Description
POR with Watchdog & Manual Reset
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Product Attributes
Type
Description
Select All
Category
Manufacturer
Union Semiconductor International Limited
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.307
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Union Semiconductor International Limited
A separate 5,16 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,38500 €0,77 €
100,27500 €2,75 €
1000,21520 €21,52 €
5000,16352 €81,76 €
Unit Price without VAT:0,38500 €
Unit Price with VAT:0,45045 €