
UM803SP | |
|---|---|
DigiKey Part Number | 3351-UM803SPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM803SP |
Description | 3-Pin uP Reset Circuits with Ope |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Union Semiconductor International Limited | Reset Active Low |
Series | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 0,52500 € | 1,05 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,34000 € | 34,00 € |
| 500 | 0,26346 € | 131,73 € |
| Unit Price without VAT: | 0,52500 € |
|---|---|
| Unit Price with VAT: | 0,61425 € |

