1/1 Transceiver Full RS422 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM3488EESA

DigiKey Part Number
3351-UM3488EESATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UM3488EESA
Description
IC TRANSCEIVER FULL 1/1 8SOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS422 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
UM3488EESA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Union Semiconductor International Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
10Mbps
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.904
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Union Semiconductor International Limited
A separate 5,16 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):100000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,91000 €1,82 €
100,69800 €6,98 €
1000,53700 €53,70 €
5000,41308 €206,54 €
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,06470 €