Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-QFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM3204QS

DigiKey Part Number
3351-UM3204QSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UM3204QS
Description
IC XLTR VL BIDIR 14-QFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-QFN (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Union Semiconductor International Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-QFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.866
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Union Semiconductor International Limited
A separate 5,16 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,42000 €0,84 €
1000,32050 €32,05 €
5000,24096 €120,48 €
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49140 €