
XL1509E-ADJ | |
|---|---|
DigiKey Part Number | 4518-XL1509E-ADJTR-ND - Tape & Reel (TR) 4518-XL1509E-ADJCT-ND - Cut Tape (CT) 4518-XL1509E-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XL1509E-ADJ |
Description | IC REG BUCK 5.0V 2A SOIC-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.193V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.267V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Input (Min) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XL1509-ADJ | UMW | 1.913 | 4518-XL1509-ADJCT-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,31960 € | 7,99 € |
| 100 | 0,27860 € | 27,86 € |
| 250 | 0,25900 € | 64,75 € |
| 500 | 0,24718 € | 123,59 € |
| 1.000 | 0,23745 € | 237,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22719 € | 567,98 € |
| 5.000 | 0,22100 € | 1.105,00 € |
| 7.500 | 0,21790 € | 1.634,25 € |
| 12.500 | 0,21447 € | 2.680,88 € |
| 17.500 | 0,21246 € | 3.718,05 € |
| 25.000 | 0,21053 € | 5.263,25 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

