
TS5A63157DCKR | |
|---|---|
DigiKey Part Number | 4518-TS5A63157DCKRTR-ND - Tape & Reel (TR) 4518-TS5A63157DCKRCT-ND - Cut Tape (CT) 4518-TS5A63157DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A63157DCKR |
Description | IC SWITCH SPDT X 1 10OHM SC70-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:2 7Ohm (Typ) SC-70-6 |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) -, 3.5ns |
Manufacturer UMW | -3db Bandwidth 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 7pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 2.3pF |
Switch Circuit SPDT - Open/Closed | Current - Leakage (IS(off)) (Max) 100nA (Max) |
Multiplexer/Demultiplexer Circuit 1:2 | Crosstalk -54dB @ 10MHz |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C (TA) |
On-State Resistance (Max) 7Ohm (Typ) | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 150mOhm (Typ) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package SC-70-6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SB3157P6X | UMW | 1.021 | 4518-NC7SB3157P6XCT-ND | 0,20000 € | Parametric Equivalent |
| TS5A3157DCKR | UMW | 4.641 | 4518-TS5A3157DCKRCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13480 € | 3,37 € |
| 100 | 0,11540 € | 11,54 € |
| 250 | 0,10616 € | 26,54 € |
| 500 | 0,10062 € | 50,31 € |
| 1.000 | 0,09604 € | 96,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09038 € | 271,14 € |
| 6.000 | 0,08762 € | 525,72 € |
| 9.000 | 0,08623 € | 776,07 € |
| 15.000 | 0,08470 € | 1.270,50 € |
| 21.000 | 0,08380 € | 1.759,80 € |
| 30.000 | 0,08294 € | 2.488,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |


