
ANNA-B112-01B | |
|---|---|
DigiKey Part Number | 672-ANNA-B112-01BTR-ND - Tape & Reel (TR) 672-ANNA-B112-01BCT-ND - Cut Tape (CT) 672-ANNA-B112-01BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANNA-B112-01B |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PDM, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,51816 € | 2.259,08 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,47010 € |










