Mounting Bracket Block 0.136" (3.45mm), 4-40 Galvanized Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCD60507BLK

DigiKey Part Number
5905-LCD60507BLK-ND
Manufacturer
TygerClaw
Manufacturer Product Number
LCD60507BLK
Description
TygerClaw 13" to 27" Dual Monito
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Mounting Bracket Block 0.136" (3.45mm), 4-40 Galvanized Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
TygerClaw
Series
-
Packaging
Retail Package
Part Status
Active
Type
Monitor Mount
Shape
Block
Thread/Screw/Hole Size
0.136" (3.45mm), 4-40
Material
Galvanized Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
189,82000 €89,82 €
579,68400 €398,42 €
1076,06000 €760,60 €
2571,84080 €1.796,02 €
5069,02940 €3.451,47 €
10066,50820 €6.650,82 €
Manufacturers Standard Package
Unit Price without VAT:89,82000 €
Unit Price with VAT:105,08940 €