
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,86000 € | 54,86 € |
| 10 | 49,38100 € | 493,81 € |
| 25 | 44,44120 € | 1.111,03 € |
| 50 | 39,99200 € | 1.999,60 € |
| Unit Price without VAT: | 54,86000 € |
|---|---|
| Unit Price with VAT: | 64,18620 € |

