
AW-25.000MBJ-T | |
|---|---|
DigiKey Part Number | 887-AW-25.000MBJ-TTR-ND - Tape & Reel (TR) 887-AW-25.000MBJ-TCT-ND - Cut Tape (CT) 887-AW-25.000MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AW-25.000MBJ-T |
Description | OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Ratings AEC-Q100 |
Type | Mounting Type Surface Mount |
Frequency | Package / Case 4-SMD, No Lead |
Function Enable/Disable | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8WJ-25.000MBJ-T | TXC CORPORATION | 450 | 887-8WJ-25.000MBJ-TCT-ND | 1,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,73600 € | 17,36 € |
| 25 | 1,64160 € | 41,04 € |
| 50 | 1,57380 € | 78,69 € |
| 100 | 1,50880 € | 150,88 € |
| 250 | 1,42688 € | 356,72 € |
| 500 | 1,36794 € | 683,97 € |
| 1.000 | 1,31144 € | 1.311,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,22675 € | 3.680,25 € |
| 6.000 | 1,17622 € | 7.057,32 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |

