
AU-26.000MBE-T | |
|---|---|
DigiKey Part Number | 887-1644-2-ND - Tape & Reel (TR) 887-1644-1-ND - Cut Tape (CT) 887-1644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU-26.000MBE-T |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFSPXO027167 | IQD Frequency Products | 245 | 1923-LFSPXO027167CT-ND | 1,27000 € | Direct |
| OXETGLJANF-26.000000 | Taitien | 6 | 1664-OXETGLJANF-26.000000CT-ND | 0,93000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,73600 € | 17,36 € |
| 25 | 1,64160 € | 41,04 € |
| 50 | 1,57380 € | 78,69 € |
| 100 | 1,50880 € | 150,88 € |
| 250 | 1,42688 € | 356,72 € |
| 500 | 1,36794 € | 683,97 € |
| 1.000 | 1,31144 € | 1.311,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,22675 € | 3.680,25 € |
| 6.000 | 1,17622 € | 7.057,32 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |

