
9HT10-32.768KBZY-T | |
|---|---|
DigiKey Part Number | 887-2605-2-ND - Tape & Reel (TR) 887-2605-1-ND - Cut Tape (CT) 887-2605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT10-32.768KBZY-T |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,48280 € | 12,07 € |
| 50 | 0,46300 € | 23,15 € |
| 100 | 0,44380 € | 44,38 € |
| 250 | 0,41972 € | 104,93 € |
| 500 | 0,40236 € | 201,18 € |
| 1.000 | 0,38572 € | 385,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36075 € | 1.082,25 € |
| 6.000 | 0,34584 € | 2.075,04 € |
| 9.000 | 0,33742 € | 3.036,78 € |
| 15.000 | 0,32710 € | 4.906,50 € |
| 21.000 | 0,32047 € | 6.729,87 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |


