8Z40020005 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Aker Technology Corp
In Stock: 960
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,86000 €
Datasheet
40 MHz ±10ppm Crystal 7.5pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Z40020005

DigiKey Part Number
8Z40020005-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Z40020005
Description
CRYSTAL 40.0000MHZ 7.5PF SMD
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 7.5pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Z40020005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
7.5pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.