
8WJ-4.000MBJ-T | |
|---|---|
DigiKey Part Number | 887-8WJ-4.000MBJ-TTR-ND - Tape & Reel (TR) 887-8WJ-4.000MBJ-TCT-ND - Cut Tape (CT) 887-8WJ-4.000MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WJ-4.000MBJ-T |
Description | XTAL OSC XO 4.000MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,18400 € | 11,84 € |
| 25 | 1,12000 € | 28,00 € |
| 50 | 1,07340 € | 53,67 € |
| 100 | 1,02900 € | 102,90 € |
| 250 | 0,97308 € | 243,27 € |
| 500 | 0,93286 € | 466,43 € |
| 1.000 | 0,89429 € | 894,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80431 € | 2.412,93 € |
| 6.000 | 0,77114 € | 4.626,84 € |
| 9.000 | 0,75239 € | 6.771,51 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,59120 € |

