
8Q-25.000MEII-T | |
|---|---|
DigiKey Part Number | 887-8Q-25.000MEII-TTR-ND - Tape & Reel (TR) 887-8Q-25.000MEII-TCT-ND - Cut Tape (CT) 887-8Q-25.000MEII-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-25.000MEII-T |
Description | CRYSTAL 25MHZ 16PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 16pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 25,0-JXS11-12-10/20-T1-FU-LF | Jauch Quartz | 1.496 | 1908-Q250-JXS11-12-10/20-T1-FU-LFCT-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,62120 € | 15,53 € |
| 50 | 0,59540 € | 29,77 € |
| 100 | 0,57080 € | 57,08 € |
| 250 | 0,53984 € | 134,96 € |
| 500 | 0,51748 € | 258,74 € |
| 1.000 | 0,49608 € | 496,08 € |
| 2.500 | 0,46915 € | 1.172,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,44977 € | 2.248,85 € |
| 10.000 | 0,43121 € | 4.312,10 € |
| 15.000 | 0,42071 € | 6.310,65 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

