
7X-30.000MBE-T | |
|---|---|
DigiKey Part Number | 887-2535-2-ND - Tape & Reel (TR) 887-2535-1-ND - Cut Tape (CT) 887-2535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7X-30.000MBE-T |
Description | XTAL OSC XO 30.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU-30.000MBE-T | TXC CORPORATION | 3.000 | 887-AU-30.000MBE-TCT-ND | 2,00000 € | Parametric Equivalent |
| ASE-30.000MHZ-L-C-T | Abracon LLC | 843 | 535-ASE-30.000MHZ-L-C-TCT-ND | 0,88000 € | Direct |
| LFSPXO025497 | IQD Frequency Products | 5.123 | 1923-LFSPXO025497CT-ND | 1,27000 € | Direct |
| SX3M30.000B20F30TNN | Shenzhen SCTF Electronics | 72.000 | 5852-SX3M30.000B20F30TNNTR-ND | 1,14700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,04280 € | 26,07 € |
| 50 | 0,99960 € | 49,98 € |
| 100 | 0,95830 € | 95,83 € |
| 250 | 0,90628 € | 226,57 € |
| 500 | 0,86880 € | 434,40 € |
| 1.000 | 0,83289 € | 832,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77905 € | 2.337,15 € |
| 6.000 | 0,74691 € | 4.481,46 € |
| 9.000 | 0,72874 € | 6.558,66 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

