
7V-20.000MAHE-T | |
|---|---|
DigiKey Part Number | 887-1804-2-ND - Tape & Reel (TR) 887-1804-1-ND - Cut Tape (CT) 887-1804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-20.000MAHE-T |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-20.000MAHE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,50000 € | 12,50 € |
| 50 | 0,47900 € | 23,95 € |
| 100 | 0,45920 € | 45,92 € |
| 250 | 0,43424 € | 108,56 € |
| 500 | 0,41628 € | 208,14 € |
| 1.000 | 0,39904 € | 399,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37306 € | 1.119,18 € |
| 6.000 | 0,35764 € | 2.145,84 € |
| 9.000 | 0,34893 € | 3.140,37 € |
| 15.000 | 0,33825 € | 5.073,75 € |
| 21.000 | 0,33141 € | 6.959,61 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

