
7V-20.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-1464-2-ND - Tape & Reel (TR) 887-1464-1-ND - Cut Tape (CT) 887-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-20.000MAAE-T |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-20.000MAAE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,50360 € | 12,59 € |
| 50 | 0,48260 € | 24,13 € |
| 100 | 0,46270 € | 46,27 € |
| 250 | 0,43756 € | 109,39 € |
| 500 | 0,41946 € | 209,73 € |
| 1.000 | 0,40211 € | 402,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37607 € | 1.128,21 € |
| 6.000 | 0,36054 € | 2.163,24 € |
| 9.000 | 0,35175 € | 3.165,75 € |
| 15.000 | 0,34099 € | 5.114,85 € |
| 21.000 | 0,33409 € | 7.015,89 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

