7V-14.7456MDHQ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72.000
Unit Price: 0,92100 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 80
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 80
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 80
Unit Price: 0,62000 €
Datasheet
14.7456 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-14.7456MDHQ-T

DigiKey Part Number
887-7V-14.7456MDHQ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V-14.7456MDHQ-T
Description
3.2X2.5 GLASS SEAL MHZ QUARTZ XT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26076 €782,28 €
Manufacturers Standard Package
Unit Price without VAT:0,26076 €
Unit Price with VAT:0,30509 €