
7V-14.7456MAHQ-T | |
|---|---|
DigiKey Part Number | 887-7V-14.7456MAHQ-TTR-ND - Tape & Reel (TR) 887-7V-14.7456MAHQ-TCT-ND - Cut Tape (CT) 887-7V-14.7456MAHQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-14.7456MAHQ-T |
Description | CRYSTAL 14.7456MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-14.7456MAHQ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,36560 € | 9,14 € |
| 50 | 0,35040 € | 17,52 € |
| 100 | 0,33590 € | 33,59 € |
| 250 | 0,31764 € | 79,41 € |
| 500 | 0,30450 € | 152,25 € |
| 1.000 | 0,29191 € | 291,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27300 € | 819,00 € |
| 6.000 | 0,26172 € | 1.570,32 € |
| 9.000 | 0,25533 € | 2.297,97 € |
| 15.000 | 0,24752 € | 3.712,80 € |
| 21.000 | 0,24251 € | 5.092,71 € |
| 30.000 | 0,23730 € | 7.119,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

